Phoenix Contact 1668496 SAC-4P-M12 Sensor Cable 4-Pin Easy Mounting

Image Representative of Range

Phoenix Contact 1668496 SAC-4P-M12 Sensor Cable 4-Pin Easy Mounting

MPN
1668496
EAN-13
2050000398834
Order Code
12-7005
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.31
10+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Phoenix Contact 1668496 SAC-4P-M12MS/1,5-PUR/M12FR is a pre-fabricated sensor/actuator cable featuring an M12-female angular connector. It is designed for reliable connections in industrial environments, supporting automation applications. This cable is ideal for connecting sensors and actuators in control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Diameter 4.7mm
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 M12-female, angular / M12 connector
Misc Attribute 2 SAC-4P-M12MS/1,5-PUR/M12FR
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Seal Type Screw-on
Temperature Range Fixed laying -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot