Phoenix Contact 1656291 D-SUB Cable 25-Pin Socket to Plug 1.0m White

MPN
1656291
EAN-13
4046356029773
Order Code
21-7654
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Ready for D-SUB cable shielded, 25-pin, cable color RAL 7000 (gray), protection class IP 20, head 1 with socket shell 3 and straight cable outlet, head 2 with pen shell 3 and straight cable outlet, length 1 m.
Length 1m
Type N/A
Colour cable sheath N/A
Continuity resistance N/AmOhm
Degree of protection (IP) Other
Halogen free false
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Number of Poles 25
Permitted cable outer temperature after assembling without vibration - - -°C
Permitted cable outer temperature during assembling/handling - - -°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1A
Rated voltage N/AV
Screened true
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot