Phoenix Contact 1656246 D-SUB Cable 9-Pin Socket to Plug 2m Shielded White

MPN
1656246
EAN-13
4046356029728
Order Code
21-7650
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.22
10+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Ready for D-SUB cable shielded, 9-pin, cable color RAL 7000 (gray), protection class IP 20, head 1 with socket shell 1 and straight cable outlet, head 2 with pen shell 1 and straight cable outlet, length 2 m
Length 2m
Type N/A
Colour cable sheath N/A
Continuity resistance N/AmOhm
Degree of protection (IP) Other
Halogen free false
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Number of Poles 9
Permitted cable outer temperature after assembling without vibration - - -°C
Permitted cable outer temperature during assembling/handling - - -°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1A
Rated voltage N/AV
Screened false
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot