Phoenix Contact 1628804 Cable Connector M23-7ES198A8L23

MPN
1628804
Order Code
52-4463
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockContact us for additional stock

Phoenix Contact 1628804 Cable Connector M23-7ES198A8L23 - M23, Cable connector, series: M23 PRO, straight long, shielded: yes, Screw locking mechanism, No. of pos.: 4+3+PE, contact connection type: Socket, Crimp connection, cable diameter range: 7.5 mm ... 12 mm, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %)
  • Rated voltage: 630 V
  • Rated surge voltage: 6 kV
  • Overvoltage category: III
  • Degree of pollution: 3
  • Contact diameter Signal contacts: 1 mm
  • Litz wire cross-section Signal contacts min: 0.06 mm²
  • Litz wire cross-section Signal contacts max: 1 mm²
  • Nominal current per signal contact: 9 A
Current Rating 9A
Colour Silver
Ambient temperature -40 - 105°C
Coating housing N/A
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Type Other
Degree of protection (IP), mounted N/A
Diameter connector N/Amm
For cable outer diameter 7.5 - 12mm
Housing Material N/A
Inflammability class of insulation material according to UL94 V0
Material of contact surface N/A
Material thread ring N/A
Min. number of insertion cycles 100
Mounting Feature Screw Locking Mechanism
Mounting Type PCB
Number of control contacts N/A
Number of data contacts 4
Number of power contacts 4
Overvoltage category III
Pollution degree N/A
Rated current In N/AA
Rated voltage N/AV
Screened false
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking Other
Voltage Rating 630V
Wire Termination Crimp Connection
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot