Phoenix Contact 1600014 Plug HCC 4-M Screw Connection 0.2-4 mm² Grey

MPN
1600014
EAN-13
4017918021740
Order Code
12-6970
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £593.04
10+ £568.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Phoenix Contact manufactures the HCC 4-M 1600014 plug, a reliable connection component. It features a robust design suitable for various electrical installations. This plug is typically used in industrial and automation environments for secure and efficient electrical connections.
Body Style Plug, horizontal mount
Current Rating 25A
Colour Grey
Connectable false
Connectable conductor cross section - - -mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 4mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 4mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Industrial packaging Yes
Misc Attribute HCC 4-M
Model Pin insert
Nominal voltage (details) 500V
Number of Poles N/A
Rated current In 25A
Rated voltage 500V
Series HC series
Total number of poles (without ground contact) 10
Type of electric connection Screw connection
Width 92mm

Reviews

Be the first to submit a review

Trustpilot