Phoenix Contact 1543223 SACC Bus Plug-In Ethernet 4-Pos Shielded Straight

Image Representative of Range

Phoenix Contact 1543223 SACC Bus Plug-In Ethernet 4-Pos Shielded Straight

MPN
1543223
EAN-13
4046356097383
Order Code
12-6930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SACC-M12MSD-4Q SH 1543223 by Phoenix Contact is a bus system plug-in connector designed for reliable and efficient data transmission. It features robust construction suited for sensor/actuator data cables, ensuring secure connections in industrial environments. This connector is typically employed in automation systems where precise data exchange is crucial.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MSD-4Q SH
Nominal Current 1.75A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.75A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot