Phoenix Contact 1527731 SAC Sensor/Actuator Cable PVC 4P 10m M12FR BK

MPN
1527731
EAN-13
4017918959043
Order Code
12-6916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Phoenix Contact manufactures the SAC-4P-10,0-PVC/M12FR BK 1527731, a sensor/actuator cable featuring an angled M12 socket with a free cable end. This cable is part of the PLUSCON Industrial plug series and is specifically designed for reliable signal transmission in industrial environments. Its typical applications include connecting sensors and actuators in automated production systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.26mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-4P-10,0-PVC/M12FR BK
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot