Phoenix Contact 1522781 SAC Sensor/Actuator Cable 3m M12 A-coded Shielded

MPN
1522781
EAN-13
4017918957582
Order Code
12-6906
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sensor/Actuator cable SAC-8P-M12MS/ 3,0-PUR SH from Phoenix Contact is a robust, pre-fabricated connector featuring an 8-pin M12 male straight design. It is constructed with a durable PUR sheath, making it ideal for use in industrial environments requiring secure sensor or actuator connections. This cable is typically used in automation and manufacturing settings to ensure reliable data transmission and power supply.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P-M12MS/ 3,0-PUR SH
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 2A
Rated voltage 30V
Screened true
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot