Phoenix Contact 1521928 SAC-4P Sensor/Actuator Cable 3m Black-Gray Shielded

MPN
1521928
EAN-13
4017918968885
Order Code
12-6897
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Phoenix Contact Sensor/Actuator cable SAC-4P-3,0-PUR/M 8FS SH 1521928 is a pre-fabricated connector designed for reliable and efficient sensor or actuator connections. Its key features include a robust PUR sheath and M8 connector, ensuring durability and stability in industrial environments. This cable is typically used in automation systems and machinery setups, providing dependable connectivity for sensors and actuators.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P- 3,0-PUR/M 8FS SH
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot