Phoenix Contact 1521643 SAC Sensor/Actuator Cable 10m Shielded PUR Black

MPN
1521643
GTIN-14
04017918968663
Order Code
12-6896
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Sensor/Actuator cable SAC-3P-M 8MS/10,0-PUR SH 1521643 by Phoenix Contact features a pre-fabricated connector for easy installation. This robust cable is designed with a polyurethane sheath, offering excellent resistance to mechanical stress. It is typically used in industrial automation for reliable sensor and actuator connectivity.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-3P-M 8MS/10,0-PUR SH
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M8
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot