Phoenix Contact 1519633 STEP-CAP 24VDC Rail-mount UPS 0.4 kJ 2 A output

MPN
1519633
EAN-13
4063151987343
Order Code
06-1816
Country of Origin
India
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £169.31 £148.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact STEP-CAP/24VDC/2/0.4KJ rail-mount UPS is designed for uninterrupted power supply, featuring a 24 VDC input and a capacity of 0.4 kilojoules. It is suitable for installation on DIN rails, providing reliable power backup in industrial settings. Typical applications include safeguarding PLCs and other critical automation equipment against power interruptions.
Type Rail-mount UPS (DIN)
Nominal value output current 1 2A
Auto shut down function N/A
Bridging time full load N/Amin
Connections Screw connector
Construction type N/A
Depth 60mm
Dimensions (W x H x D) 80 x 125 x 60mm
Efficiency in eco-mode N/A%
Height 125mm
Input Connection Other
Input Voltage 23.7 - 26.5V
Max. voltage distortion output (linear load) N/A%
Maximum input voltage [DC] 26.5V
Minimum Input Voltage [DC] 23.7V
Misc Attribute STEP-CAP/24VDC/2/0.4KJ
Modular N/A
Nominal value output voltage 1 [DC] 24.4V
Number of output connections C13 N/A
Number of output connections C19 N/A
Number of output connections fixed connection N/A
Number of output connections French standard (Type E) N/A
Number of output connections with protective contact CEE 7/3 (type F) N/A
Number of phases primary N/A
Number of phases secondary N/A
Output apparent power N/AVA
Output power factor N/A
Overall efficiency N/A%
Potential free switch contact N/A
Power Consumption N/AW
Power Output N/AW
Primary frequency - - -Hz
Secondary frequency - - -Hz
SNMP false
Suitable for network-management N/A
USB interface N/A
USV- technology N/A
Voltage type DC
Weight 233g
Width 80mm
With communication interface RS-232 N/A

Reviews

Be the first to submit a review

Trustpilot