Phoenix Contact 1507049 Sensor/Actuator Cable SAC-4P-M12MS/ 5,0-PUR/M12FS SH

MPN
1507049
Order Code
52-2953
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    3m 5m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £41.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25

Phoenix Contact 1507049 Sensor/Actuator Cable SAC-4P-M12MS/ 5,0-PUR/M12FS SH - Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded (Advanced Shielding Technology), Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 5 m.


  • Product type: Sensor/actuator cable
  • Number of positions: 4
  • No. of cable outlets: 1
  • Shielded: yes
  • Coding: A
Connector 2 M12
Colour Black & Grey
Length 5m
Type Sensor/Actuator Cable
Cable Length 5m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot