Phoenix Contact 1502730 SAC Sensor/Actuator Cable 4P 15m PUR Black-Grey

MPN
1502730
GTIN-14
04017918825638
Order Code
12-6865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact Sensor/Actuator Cable SAC-4P-15,0-PUR/M12FS (1502730) features an M12 socket with a free cable end. This rugged cable is part of the PLUSCON Industrial plug series, ideal for reliable connections in automation systems. Typical applications include connecting sensors and actuators in industrial environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 15.00m
Type Sensor connector
Cable Length 15m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-15,0-PUR/M12FS
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot