Schurter 4782.0000 Straight IEC Socket

MPN
4782.0000
Brand
Schurter
Order Code
23-3450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 84 in stockAdditional quantity lead time 7 days

These rewireable straight cable sockets from Schurter are fitted with pillar terminals for reliable and speedy wiring.


  • Captive threaded screws
  • BSI, VDE, UL and CSA approved
  • Rated 10A
  • Operating temperature -25°C to +70°C
Type C13
Current Rating 10A
Mounting Type Inline
Switch No
Contacts per Unit 3
Fuse Holder No
Termination Screw
Voltage Rating 250V

Reviews

Be the first to submit a review

Trustpilot