Phoenix Contact 1464188 DT-TELE surge protector with RJ45 connections

MPN
1464188
EAN-13
4063151856779
Order Code
06-1788
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 1464188 DT-TELE-WM-RJ45-PT-I surge protection device is designed for switchboards. This device offers robust protection against power surges, ensuring the safety and reliability of electrical systems. It is ideally used in industrial and commercial environments to protect critical communication and networking components.
Type Surge protection device
Colour Grey, Black
Depth 51.8mm
Dim (W x H x D) 53.6 x 89.7 x 51.8 mm
Height 89.7mm
IP Rating IP20
Operating Temperature -40 °C ... 85°C
Pick-up time (details) ≤ 100ns
Standards IEC 61643-21
Surge protection for Switchboards
Width 53.6mm

Reviews

Be the first to submit a review

Trustpilot