Phoenix Contact 1454121 SAC-4P M12 Sensor/Actuator Cable UV Resistant

Image Representative of Range

Phoenix Contact 1454121 SAC-4P M12 Sensor/Actuator Cable UV Resistant

MPN
1454121
EAN-13
4046356568739
Order Code
12-6843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £30.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 1454121 SAC-4P-M12MS/ 2,0-28X SH OD sensor/actuator cable is a pre-fabricated connector designed for reliable data and signal transmission. It features a 4-pin M12 male straight connector, a length of 2 metres, and is shielded for enhanced protection. Typical applications include industrial automation systems and robotics where durable and precise connections are essential.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cable Diameter 4.7mm
Cable Length 2m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.50mm²
Degree of protection (IP) IP65
Diameter 1.60mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PE-X
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SAC-4P-M12MS/ 2,0-28X SH OD
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 105°C
Permitted cable outer temperature during assembling/handling -15 - 105°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Seal Type Screw-on
Temperature Range Fixed laying -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized true
With LED indication false

Reviews

Be the first to submit a review

Trustpilot