Phoenix Contact 1441079 SACC Plug-in Connector 4-pos M8 Zinc IDC 2.5-5mm

MPN
1441079
EAN-13
4046356515962
Order Code
12-6830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact manufactures the sensor/actuator plug-in connector SACC-M 8FS-4QO-0,5-M, known for its robust and compact design. It features a 4-position female socket with high ingress protection, suitable for demanding industrial environments. Typical applications include automation systems where reliable sensor and actuator connections are essential.
Connector 1 M8
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section multi-wired 0.25 - 0.5mm²
Connectable conductor cross section solid-core 0.25 - 0.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.55mm
Diameter connector 12.5mm
For cable outer diameter 2.5 - 5mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 HB
IP Rating IP65, IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M 8FS-4QO-0,5-M
Nominal Current 4A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 30V
Screened false
Thread size M N/A
Thread Type M8
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot