Phoenix Contact 1439515 sac-3p moulded lead square connector robust black

Image Representative of Range

Phoenix Contact 1439515 sac-3p moulded lead square connector robust black

MPN
1439515
EAN-13
4046356505321
Order Code
06-1783
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This product, manufactured by Phoenix Contact, is a black sensor/actuator cable featuring a square connector with a moulded lead. It is identified by the code SAC-3P-3,0-PVC/C-1L-Z and is typically used for connecting sensors or actuators in industrial environments. Designed for reliability, it provides secure electrical connections in demanding conditions.
Type Square connector + molded lead
Coil Voltage 24V AC
Cable Length 3.00m
Cable Type N/A
Colour cable sheath Other
Conductor Material PVC
Connection Open end cable
Connector Type Plug, right angle
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Display LED
Factory colour Black
Halogen free true
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 SAC-3P- 3,0-PVC/C-1L-Z
Misc Attribute 2 C standard
Number of pins 3
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Other
Rated current In N/AA
Rated voltage 24V
Screened false
Total no. of pins 3
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication true

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot