Phoenix Contact 1411905 CUC-V06-F1PGY-UBB/UBAB USB Module 4-pin Type A/B

Image Representative of Range

Phoenix Contact 1411905 CUC-V06-F1PGY-UBB/UBAB USB Module 4-pin Type A/B

MPN
1411905
EAN-13
4046356945004
Order Code
06-1709
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £19.94
10+ £18.38
50+ £18.28
100+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 09/08/2026

The Phoenix Contact USB module, model 1411905, is designed for seamless integration into network outlet modules. It features a robust mounting frame suitable for various network module configurations. This module is commonly used in structured cabling systems to enable reliable USB connectivity.
Type USB module
No. of Contacts 4
Ambient temperature - - -°C
Colour N/A
Connector connection 1 N/A
Connector connection 2 N/A
Fibre Type N/A
Mating direction USB type A socket to USB type B socket
Min. return loss N/AdB
Signal attenuation N/AdB

Reviews

Be the first to submit a review

Trustpilot