Phoenix Contact 1409253 Sensor/Actuator Cable SAC-12P-MS/10,0-35T/FS SH SCO

MPN
1409253
Order Code
52-3023
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £157.22
100+ £138.68
500+ £118.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 45 in stockAdditional quantity lead time 5 months

Phoenix Contact 1409253 Sensor/Actuator Cable SAC-12P-MS/10,0-35T/FS SH SCO - Sensor/actuator cable, 12-pos., PUR/PVC, RAL 9005 (black), shielded, straight M12- SPEEDCON plug (A-coded) to straight M12-SPEEDCON socket (A-coded), cable length: 10 m.
  • Product type: Sensor/actuator cable
  • Number of positions: 12
  • No. of cable outlets: 1
  • Shielded: Yes
  • Coding: A
Colour Black
Type Cable Assembly
AWG 26
Cable Length 10m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened true
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot