Phoenix Contact 1404643 Plug-in Connector 4-Position M12 T-Coded

Image Representative of Range

Phoenix Contact 1404643 Plug-in Connector 4-Position M12 T-Coded

MPN
1404643
EAN-13
4046356707749
Order Code
12-6719
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Phoenix Contact manufactures the SACC-M12MST-3PECON-PG11-M 1404643, an M12 plug-in connector designed for robust sensor and actuator cabling applications. It features a three-pin configuration with PG11 threading, making it suitable for industrial environments. Commonly used in automation and industrial machines, it provides reliable connections for sensors and actuators.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding T
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.913281mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MST-3PECON-PG11-M
Nominal Current 4A
Nominal Voltage 63V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 12A
Rated voltage 63V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot