Phoenix Contact 1404641 Plug-in Connector M12 S-coded Zinc Knurl Pg11

Image Representative of Range

Phoenix Contact 1404641 Plug-in Connector M12 S-coded Zinc Knurl Pg11

MPN
1404641
EAN-13
4046356707725
Order Code
12-6718
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Phoenix Contact Plug-in connector SACC-M12MSS-3PECON-PG11-M 1404641 is a robust M12 plug used for sensor and actuator connections. It features a durable design suitable for industrial environments, specifically in sensor/actuator cabling systems. This PLUSCON product ensures reliable signal transmission, making it ideal for demanding automation applications.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding S
Conductor Cross Section 1.50mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 1.5mm²
Connectable conductor cross section multi-wired 0.75 - 1.5mm²
Connectable conductor cross section solid-core 0.75 - 1.5mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20.913281mm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MSS-3PECON-PG11-M
Nominal Current 4A
Nominal Voltage 630V AC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category III
Pollution degree 3
Rated current In 12A
Rated voltage 630V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot