Phoenix Contact 1403496 Network Cable PROFINET CAT5 M12 to RJ45 Shielded 3m Grn

MPN
1403496
EAN-13
4046356656160
Order Code
21-7645
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.91
10+ £50.69
50+ £45.05
100+ £38.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), M12 plug to RJ45 plug/IP20, line, length: 3 m
Cable Length 3m
Cable Type N/A
Colour Green
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP67
Halogen free true
Material contact body Other
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface N/A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 70°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 1A
Rated voltage 48V
Screened true
Type Network cable, patch cable
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Male (plug)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot