Phoenix Contact 1401404 Labelling Peg White Unprinted 1 piece Marker Use

Image Representative of Range

Phoenix Contact 1401404 Labelling Peg White Unprinted 1 piece Marker Use

MPN
1401404
EAN-13
2050000386022
Order Code
12-6693
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Phoenix Contact's 1401404 BN WH Labelling is a white labelling product used for identification purposes. This item is important for organising cables and components, ensuring clarity in installations. It is commonly used in electronic and networking applications for enhanced labelling visibility.
Type Labelling
Colour White
Material Polyamide
Direction of coding N/A
Halogen free true
Imprint N/A
Misc Attribute BN WH
Modular spacing 4.2mm
Operating Temperature -40 - +100°C
Suitable For Device terminal G 5 and G 10

Reviews

Be the first to submit a review

Trustpilot