Phoenix Contact 1400648 square connector 230V robust halogen-free cable

Image Representative of Range

Phoenix Contact 1400648 square connector 230V robust halogen-free cable

MPN
1400648
EAN-13
4046356510271
Order Code
06-1693
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact part 1400648 is a sensor/actuator cable with a square connector and moulded lead, designed for 230V applications. It features a SAC-3P-5.0-PUR/A-1L-V configuration and is typically used in automation systems and industrial environments. The product is available as a single piece and is suited for connecting valves and sensors.
Type Square connector + molded lead
Coil Voltage 230V AC
Cable Length 5.00m
Cable Type N/A
Circuit layout description incl. varistor
Colour cable sheath Other
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Display LED
Factory colour Black
Halogen free true
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 SAC-3P-5,0-PUR/A-1L-V 230V
Misc Attribute 2 A standard
Number of pins 3
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -20 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Other
Rated current In N/AA
Rated voltage 230V
Screened false
Total no. of pins 3
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication true

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot