Phoenix Contact 1221548 Thermomark Go Set portable thermal printer 24mm

MPN
1221548
EAN-13
4063151309268
Order Code
06-1631
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £383.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 19/07/2026

The Phoenix Contact 1221548 THERMOMARK GO SET is a thermal transfer printer designed for efficient industrial labelling. It is suitable for creating heat shrink products and user-defined labels, making it ideal for cable processing and steel identification tasks. This device is perfect for applications requiring high-quality, durable labels in engineering and manufacturing environments.
Type Thermal transfer printer
Colour N/A
Colour print N/A
Depth 70mm
Duplex printing false
Fax false
Height 175mm
LAN connection N/A
Max. paper format N/A
Misc Attribute THERMOMARK GO SET
Networkable via Wi-Fi false
Operation by Bluetooth N/A
Parallel connection false
Photocopier false
Print process Thermal
Printer true
Scanner false
Serial connection false
USB connection N/A
Width 135mm

Reviews

Be the first to submit a review

Trustpilot