Phoenix Contact 1212789 CUTFOX 16 VDE cable cutter for 50mm² Al/Cu cables

MPN
1212789
EAN-13
4046356994651
Order Code
17-2045
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.75
10+ £28.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact 1212789, known as the CUTFOX 16 VDE cable cutter, is a precision tool designed for effective and reliable cutting of aluminium and copper cables up to 50 mm². This tool is an indispensable part of any engineer's collection of cable cutting tools, specifically tailored for handling both single and multi-core wires. The CUTFOX 16 VDE series incorporates a durable construction that ensures a clean cut while maintaining the integrity of delicate cable structures. Commonly employed in electrical engineering and telecommunications installations, this cable cutter meets stringent VDE standards, ensuring both safety and performance in demanding environments. Its ergonomic grip design aids in reducing user fatigue during repetitive cutting tasks, making it suitable for prolonged use.
DIN Standard DIN ISO 5746
Length 160mm
Material Tool steel
Product Type VDE cable cutter
Suitable For Single/multi-core aluminium and copper cables
Weight 206.3g
Wire hardness cross section (max.) 50mm²

Reviews

Be the first to submit a review

Trustpilot