Phoenix Contact 1212609 UNIFOX-CT 48P Cable Tie Tool Adjustable Clamping

Image Representative of Range

Phoenix Contact 1212609 UNIFOX-CT 48P Cable Tie Tool Adjustable Clamping

MPN
1212609
EAN-13
4046356639453
Order Code
12-6688
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Phoenix Contact UNIFOX-CT 4,8P is a cable tie tool designed for efficiently bundling wires and cables. This robust tool is ideal for electricians, providing precision with cable fasteners in wiring applications. It is commonly used in cable management tasks where quick and secure tie fastening is required.
Type Cable tie tool
Cable Tie Capacity 2.2mm
Material cable tie N/A
Material tool N/A
MIL specified false
Misc Attribute UNIFOX-CT 4,8P
Property Automatic cut off
Tensioning strength Adjustable
Width cable tie 4.8 - 4.8mm

Reviews

Be the first to submit a review

Trustpilot