Phoenix Contact 1212502 TOOL-BELTPOUCH EMPTY robust sturdy unfitted pouch

MPN
1212502
EAN-13
4046356528382
Order Code
06-1627
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.32 £30.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact's 1212502 tool bumbag is a durable and versatile accessory for carrying tools. It features ample storage space, making it ideal for professionals who need quick access to their tools on the job. Common applications include use by electricians, technicians, and maintenance workers in various industrial settings.
Type Tool bumbag (empty)
Colour N/A
Depth N/Amm
Diameter N/Amm
Dim (L x W x H) 250 x 140 x 315 mm
Factory colour Black
Height 315mm
Length 250mm
Material Polyester
Material quality N/A
Model N/A
Padlock shackle N/A
Range of uses Universal
Removable tray N/A
Rollable N/A
Signal-red N/A
Total number of compartments N/A
Weight 450g
Width 140mm
With divider N/A
With foam N/A
With lock N/A
With shoulder strap N/A
With telescopic handle N/A

Reviews

Be the first to submit a review

Trustpilot