Phoenix Contact 1212501 TOOL-WRAP EMPTY Universal Tool Bag 520x250x290mm

MPN
1212501
EAN-13
4046356528375
Order Code
06-1625
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact TOOL-WRAP EMPTY 1212501 is a universal tool bag designed for tool storage, measuring 520 x 250 x 290 mm. This empty tool bag is ideal for organising and transporting various tools efficiently. Its robust construction makes it suitable for professional and DIY applications.
Type Tool bag (empty)
Height 290mm
Width 250mm
Length 520mm
Material N/A
Colour N/A
Depth N/Amm
Diameter N/Amm
Dim (L x W x H) 520 x 250 x 290 mm
Factory colour Black
Material quality N/A
Model N/A
Padlock shackle N/A
Range of uses Universal
Removable tray N/A
Rollable N/A
Signal-red N/A
Total number of compartments N/A
Weight 1820g
With divider N/A
With foam N/A
With lock N/A
With shoulder strap N/A
With telescopic handle N/A

Reviews

Be the first to submit a review

Trustpilot