Phoenix Contact 1212150 WIREFOX 10 Automatic Stripper 0.02-10 mm² Self-Adjusting

Image Representative of Range

Phoenix Contact 1212150 WIREFOX 10 Automatic Stripper 0.02-10 mm² Self-Adjusting

MPN
1212150
EAN-13
4046356454407
Order Code
12-6683
Country of Origin
Sweden
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £106.80 £96.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact's WIREFOX 10, model 1212150, is an automatic stripper designed for wire sizes ranging from 0.02 to 10 mm² and cable diameters from 0.1 to 3.7 mm. This tool is ideal for stripping wires and cables efficiently in various electrical and telecommunications applications. Renowned for its precision and ease of use, it simplifies tasks for professionals by ensuring clean and accurate wire preparation.
Type Automatic stripper
Depth of notch adjustable true
ESD tested false
Grip design 2-components
Handle cover Other
Head height 48mm
Head width 20mm
Insulated false
Isolation protection 1000 V false
Jaw Length 7mm
Length 191mm
Length stop (max.) 18mm
Length stop range 18 mm (max)
Longitudinal section false
Operating range (cross section) (max.) 10mm²
Operating range (diameter) 0.1 up to 3.7mm
Operating range (diameter) (max.) 3.7mm
Round edge false
Self-adjusting true
Spiral cut false
Strip length adjustable true
Strip range AWG - - -
Strip range cross-section 0.02 - 10mm²
Strip range diameter - - -mm
Surface protection Untreated
Surface treatment Untreated
VDE Tested false
Weight 0.21
Width 20mm
With impact protection true
With wire cutter true
Working area (cross section) 0.02 up to 10mm²
Working area cross section (min.) 0.02mm²
Working area diameter (min.) 0.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot