Phoenix Contact 1212046 CRIMPFOX 6H Crimping Pliers Ferrules 0.14-6 mm²

Image Representative of Range

Phoenix Contact 1212046 CRIMPFOX 6H Crimping Pliers Ferrules 0.14-6 mm²

MPN
1212046
EAN-13
4046356455749
Order Code
12-6682
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £343.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Phoenix Contact CRIMPFOX 6H 1212046 is a crimper designed for ferrules ranging from 0.14 up to 6 mm². This tool provides efficient and reliable crimping, ensuring secure connections. It is ideal for use in electrical installations and maintenance tasks.
Type Squeezer
For Use With Ferrules
Length 175mm
AWG-range - - -
Compression force - - -kN
Compression shape N/A
Construction/operation N/A
Crimp area 0.14 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 10 up to 25 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 25AWG
Cross Section 0.14 - 6mm²
Cycle time - - -s
Inserts exchangeable N/A
Number of included inserts N/A
Suitable For N/A
Weight 445g
With automatic return N/A
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot