Phoenix Contact 1208429 TSD 04 Torque Screwdriver 0.4 Nm 4 mm Drive

Image Representative of Range

Phoenix Contact 1208429 TSD 04 Torque Screwdriver 0.4 Nm 4 mm Drive

MPN
1208429
EAN-13
4046356014519
Order Code
12-6671
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The Phoenix Contact TSD 04 SAC Workshop Torque screwdriver offers precise torque settings of 0.4 Nm, ideal for delicate screw fastening tasks. As a reliable tool from a renowned manufacturer, it is perfect for use in electronics assembly and laboratory environments where accuracy is crucial. Its ergonomic design ensures user comfort during extended periods of operation.
Drive 4mm
Type Torque screwdriver
Length 205mm
Range of use Workshop
Spanner size 4mm
Torque (max.) 0.4Nm
Torque (min.) 0.4Nm
Width 37mm

Reviews

Be the first to submit a review

Trustpilot