Phoenix Contact 1207640 NS DIN Rail Steel Perforated 35x7.5x755 mm

Image Representative of Range

Phoenix Contact 1207640 NS DIN Rail Steel Perforated 35x7.5x755 mm

MPN
1207640
EAN-13
4017918932640
Order Code
12-6670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 27/11/2026

Phoenix Contact manufactures the DIN rail perforated NS 35/7.5 PERF 755MM, a robust industrial good designed for switchboard and serial terminal applications. This rail ensures continuity and facilitates secure mounting of electrical components. It is typically used in production packaging environments.
Type Rail
Drill hole distance centrically 25mm
Height 7.5mm
Industrial packaging Yes
Length 755mm
Material Steel
Material thickness 1mm
Misc Attribute NS 35/ 7,5 PERF 755mm
Model N/A
Punch shape Long-slot
Surface protection Other
Width (mm) 35
Wire Gauge 16mm²

Reviews

Be the first to submit a review

Trustpilot