Phoenix Contact 1206573 End Cap for DIN Rail NS 35/15

Image Representative of Range

Phoenix Contact 1206573 End Cap for DIN Rail NS 35/15

MPN
1206573
EAN-13
4017918173036
Order Code
12-6669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.96
10+ £25.05
100+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The End cap NS 35/15 CAP 1206573 by Phoenix Contact is an industrial component designed for continuity and protection in serial or switchboard terminals. It provides secure closure, maintaining the integrity of electrical connections in production packaging units. This end cap is typically used in industrial switchboards to ensure organised and safe terminal management.
Type End cap
Colour Grey
Content 100
Depth 16.5mm
Industrial packaging Yes
Length 37.5mm
Length (mm) 37.5mm
Material Plastic
Material (details) Plastic
Misc Attribute NS 35/15 CAP
Model N/A
Product Type End Cover
Suitable For Other
Weight (g, g/m) 0.789g
Width 7mm
Width (mm) 7

Reviews

Be the first to submit a review

Trustpilot