Phoenix Contact 1206560 End Cap for DIN Rail NS 35/7.5

Image Representative of Range

Phoenix Contact 1206560 End Cap for DIN Rail NS 35/7.5

MPN
1206560
EAN-13
4017918173043
Order Code
12-6668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.96
10+ £25.05
100+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact is the manufacturer of the End cap NS 35/7,5 CAP 1206560. This end cap is primarily used in switchboard terminals for ensuring continuity and protection. It is widely utilized in industrial goods and production packaging.
Type End cap
Colour Grey
Content 100
Depth 9mm
Dim Width 7 mm x Height 37.5 mm x Depth 9 mm x Length 37.5 mm
Industrial packaging Yes
Length 37.5mm
Length (mm) 37.5mm
Material Plastic
Material (details) Plastic
Misc Attribute NS 35/ 7,5 CAP
Model N/A
Product Type End Cover
Suitable For Other
Weight (g, g/m) 0.537g
Width 7mm
Width (mm) 7

Reviews

Be the first to submit a review

Trustpilot