Phoenix Contact 1202877 CRIMPFOX DUO 16S ergonomic ferrule squeezer

MPN
1202877
EAN-13
4063151267674
Order Code
06-1609
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Phoenix Contact CRIMPFOX DUO 16S is a versatile crimping tool designed for ferrules ranging from 0.14 to 16 mm². It features a rotating crimping die and ergonomic design for easy operation, enhancing precision and comfort. This tool is ideal for electricians and engineers who need reliable and efficient cable termination solutions.
Type Squeezer
For Use With Ferrules
Length 180mm
AWG-range - - -
Compression force - - -kN
Compression shape N/A
Construction/operation N/A
Crimp area 0.14 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.14mm²
Crimp area AWG 6 up to 26 awg
Crimp area AWG (max.) 6AWG
Crimp area AWG (min.) 26AWG
Cross Section 0.14 - 16mm²
Cycle time - - -s
Height 25mm
Inserts exchangeable N/A
Number of included inserts N/A
Suitable For N/A
Weight 386g
Width 65mm
With automatic return N/A
With locking device (for mechanical tools) true

Reviews

Be the first to submit a review

Trustpilot