Phoenix Contact 1168943 FLT-SEC-ZP2-3S-255/12.5 lightning conductor 20 kA 1pc

Order Code:

06-1557

Brand: Phoenix Contact MPN: 1168943 EAN-13: 4063151187590
Qty Unit Price (Ex VAT)
1+ £442.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Phoenix Contact manufactures the FLT-SEC-ZP2-3S-255/12.5 lightning conductor, model number 1168943, designed for effective protection against lightning surges. This device can handle up to 20 kA, ensuring robust performance in safeguarding electrical installations. It is typically used in residential or commercial environments to protect sensitive equipment from voltage spikes.
Type Lightning conductor
Depth 104.4mm
Dim (W x H x D) 27 x 222.7 x 104.4 mm
Factory colour Light grey
Height 222.7mm
IP Rating IP20
Leakage Current 20kA
Operating Temperature -40 °C - +80°C
Standards IEC 61643-11
EN 61643-2012 + A11:2018
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot