Phoenix Contact 1164787 PTFIX Distribution block set in Sortimo case

MPN
1164787
EAN-13
4063151179038
Order Code
06-1551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £1004.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1164787 is a versatile distribution block featuring a pull spring connection. Designed for easy integration, it is ideal for applications within switchboards and serial terminals. It ensures reliable continuity and efficient distribution of electrical power.
Type Distribution block
Line Side Connections per Pole N/A
AWG (min.) 12
Connection Pull spring
Cross section (flexible) (min.) 0.14mm²
Current Rating 24A
Dim (W x H) 41 mm x 21.7 mm
Flammability Rating V0
Height 21.7mm
Maximum Wire Size AWG 26
Misc Attribute PTFIX Sortimo® L-BOXX 2.0
Nominal Voltage 450V
Pins per row 13
Width 41mm
Wire Gauge (AWG) 26
Wire Gauge (mm²) 6mm²

Reviews

Be the first to submit a review

Trustpilot