Phoenix Contact 1116145 MM-WMTB cable marker roll 24x8mm white/black

MPN
1116145
EAN-13
4063151041175
Order Code
06-1538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Phoenix Contact 1116145 label printer is designed for cable tie fitting, providing a writing area of 24 x 8 mm in white and black. It accommodates 186 markers, making it suitable for various industrial labelling tasks. This product is used in applications requiring heat shrink and cable processing, enhancing organisation with steel identifiers and fasteners.
Type Label printer
Colour White
Fitting type Cable tie
Halogen-free Yes
Maximum Temperature 120°C
Min. temperature -40°C
Misc Attribute MM-WMTB (24X8)R C1 WH/BK
Number of labels 186
Suitable for diameters 6mm
Writing area 24 x 8 mm
Writing area length 24mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot