Phoenix Contact 1092040 Distribution block pull spring 1 set

MPN
1092040
EAN-13
4055626906911
Order Code
06-1531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £729.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 1092040 Distribution block features a pull spring mechanism, providing reliable connectivity in electrical distribution systems. This set is ideal for use in switchboard terminals, ensuring seamless continuity and organised wiring solutions. It is commonly utilised for efficient and tidy electrical installations in industrial and commercial applications.
Type Distribution block
Number of Poles N/A
Line Side Connections per Pole N/A
AWG (min.) 12
Connection Pull spring
Connection type on cable side N/A
Connection type on power meter side N/A
Cross section (flexible) (min.) 0.14mm²
Current Rating 24A
Flammability Rating V0
Halogen free N/A
Height 21.7mm
Length N/Amm
Maximum Wire Size AWG 26
Misc Attribute PTFIX Sortimo® L-BOXX
Nominal Current N/AA
Nominal Voltage 450V
Number of clamp positions for neutral conductor N/A
Number of clamp positions per pole N/A
Pins per row 13
Position cable feed N/A
Power loss N/AW
Rated current of overload protection device with standard pin acc. to OVE R 21 N/AA
Rated current of overload protection device with system pin acc. to OVE R 21 N/AA
Rated voltage N/AV
Tariff connection N/A
Width N/Amm
Wire Gauge (AWG) 26
Wire Gauge (mm²) 4mm²
With pin N/A

Reviews

Be the first to submit a review

Trustpilot