Phoenix Contact 1049503 Flange 30 pcs Screw fixing 7.7x17.7mm grey

Image Representative of Range

Phoenix Contact 1049503 Flange 30 pcs Screw fixing 7.7x17.7mm grey

MPN
1049503
EAN-13
4055626661087
Order Code
06-1461
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact 1049503 is a flange designed for use with serial and switchboard terminals, offering reliable continuity in electrical connections. This product comes in a pack of 30 pieces, making it suitable for extensive electrical installations. Typically used in electrical switchboards, it ensures secure and efficient terminal organisation.
Accessory Type Flange
Used With ST Series
Colour Grey
Depth 17.7mm
Height 21.6mm
Inflammability class of insulation material according to UL94 V0
Material Other
Material quality Polyamide (PA)
Misc Attribute PTFIX 1,5-F
Mounting method N/A
Type of latching N/A
Width N/Amm

Reviews

Be the first to submit a review

Trustpilot