Phoenix Contact 1032920 ELR 1-phase SSC 230V input 20A zero crossing

Image Representative of Range

Phoenix Contact 1032920 ELR 1-phase SSC 230V input 20A zero crossing

MPN
1032920
EAN-13
4055626537849
Order Code
06-1439
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Phoenix Contact manufactures the ELR 1-SC-230AC/600AC-20, a solid-state contactor designed for zero-crossing applications with a current rating of 20 A. This electrical contactor is ideal for precise control in industrial and automation systems, providing reliable switching for AC loads. Typical applications include controlling motors, resistive loads, and heating elements where silent operation and long service life are essential.
Type SSC
Control voltage (max.) [AC] 275V
Control voltage (min.) [AC] 24V
Control voltage range 24 - 275 ACV
Current load 20A
Current load (max.) 20A
Depth 103mm
Dimensions (W x H x D) 18 x 110 x 103mm
Height 110mm
Max. output current 1 20A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute ELR 1-SC-230AC/600AC-20A
Nominal control voltage [AC] 230V
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Rated operation current Ie at AC-1, 400 V 20A
Rated operation current Ie at AC-3, 400 V 5A
Rated operation current Ie at AC-4, 400 V N/AA
Rated operation power at AC-3, 400 V N/AkW
Rated operation power at AC-4, 400 V N/AkW
Rated operation power NEMA N/AkW
Rated supply voltage AC 50 Hz - - -V
Rated supply voltage AC 60 Hz - - -V
Rated supply voltage DC - - -V
Suitable for distribution board true
Switching type Zero crossing
Switching voltage (max.) [AC] 660V
Switching voltage (min.) [AC] 42V
Type of electric connection Screw terminal
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 18mm

Reviews

Be the first to submit a review

Trustpilot