Phoenix Contact 1019423 shielding connector black/silver 10 pcs tool-free mount

MPN
1019423
EAN-13
4055626506043
Order Code
06-1433
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.52
10+ £72.50
50+ £72.09
100+ £71.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact 1019423 is a shielding connector, supplied in a pack of 10 pieces, designed for enhancing continuity in serial and switchboard terminal applications. It features a black and silver design, suitable for ensuring effective electrical shielding in switchboard environments. Typically used in industrial settings, this connector is ideal for maintaining reliable connections in complex electrical systems.
Accessory Type Shielding connector
Used With ST Series
Dim (L x W) 41.40 mm x 24.70 mm
Explosion-tested version Ex e N/A
Factory colour Black/silver
Height 41.4mm
Length 41.40mm
Misc Attribute SCC 20
Mounting method Busbar
Operating Temperature -60 - 110°C
Permitted cable diameter 10 - 20mm
Type of electric connection Spring connection
Width 24.70mm

Reviews

Be the first to submit a review

Trustpilot