Phoenix Contact 1019422 shielding connector black/silver 10 pcs

MPN
1019422
EAN-13
4055626504988
Order Code
06-1431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £56.91
10+ £54.44
100+ £53.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the 1019422 shielding connector, which is black and silver and comes in a pack of 10. This product is designed for use with serial and switchboard terminals, providing reliable continuity and effective shielding. Ideal for electrical applications, it is used to ensure proper connections in complex systems.
Accessory Type Shielding connector
Used With ST Series
Dim (L x W) 38.10 mm x 19 mm
Explosion-tested version Ex e N/A
Factory colour Black/silver
Height 38.1mm
Length 38.10mm
Misc Attribute SCC 15
Mounting method Busbar
Operating Temperature -60 - 110°C
Permitted cable diameter 8 - 15mm
Type of electric connection Spring connection
Width 19mm

Reviews

Be the first to submit a review

Trustpilot