Phoenix Contact 1019421 scc shielding connector black/silver 20 pcs

MPN
1019421
EAN-13
4055626505176
Order Code
06-1429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £70.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 1019421 shielding connector in a black and silver finish, available in packs of 20. This product is designed for use in serial and switchboard terminals, ensuring continuity and effective shielding. It is typically applied in industrial settings for maintaining reliable connections in electrical systems.
Accessory Type Shielding connector
Used With ST Series
Dim (L x W) 32.90 mm x 14.40 mm
Explosion-tested version Ex e N/A
Factory colour Black/silver
Height 32.9mm
Length 32.90mm
Misc Attribute SCC 10
Mounting method Busbar
Operating Temperature -60 - 110°C
Permitted cable diameter 3 - 10mm
Type of electric connection Spring connection
Width 14.40mm

Reviews

Be the first to submit a review

Trustpilot