Phoenix Contact 1013025 PATG 1/15 Conductor Marker Slide-On 1000 pieces

MPN
1013025
EAN-13
4017918013448
Order Code
12-6647
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Phoenix Contact 1013025 PATG 1/15 badge features a thread fitting type and a writing area of 15 x 4 mm. It is transparent and white, designed for industrial labelling and identification. Typical applications include cable processing and use as steel identifiers.
Type Badge
Colour White
Material PVC
Fitting type Thread
Height 5.15mm
Industrial packaging Yes
Max Cable Diameter 2.5mm
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute PATG 1/15
Self adhesive mounting false
Series PATG
Suitable for outside Ø (min.) 1.50mm
Width 15mm
Writing area 15 x 4 mm
Writing area length 15mm
Writing area width 4mm

Reviews

Be the first to submit a review

Trustpilot