Phoenix Contact 1005305 KMK 4 Cable Marker 40x17mm Plastic 50 pieces Transparent

Image Representative of Range

Phoenix Contact 1005305 KMK 4 Cable Marker 40x17mm Plastic 50 pieces Transparent

MPN
1005305
EAN-13
4017918012496
Order Code
12-6646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £56.42 £48.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Phoenix Contact manufactures the 1005305 KMK 4 badge, characterised by a transparent design with a writing area of 40 x 17 mm and fits using a cable tie. It is ideal for identifying cables and components in industrial settings, available in sets of 50 pieces. This badge is part of their industrial labelling solutions, suitable for effective organisation and identification.
Type Badge
Colour Transparent
Material Plastic
Fitting type Cable tie
Height 22.81mm
Industrial packaging Yes
Labelling ESL label strips
Maximum Temperature +80°C
Min. temperature 40°C
Misc Attribute KMK 4
Self adhesive mounting N/A
Width 43.5mm
Writing area 40 x 17 mm
Writing area length 40mm
Writing area width 17mm

Reviews

Be the first to submit a review

Trustpilot