Phoenix Contact 1005266 KMK 2 Cable Tie 29x8mm Transparent 1 piece

MPN
1005266
EAN-13
2050000437427
Order Code
12-6645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,563 in stock

Phoenix Contact's part 1005266 KMK 2 is a transparent cable tie identifier with a writing area of 29 x 8 mm. It is typically used for marking and labelling cables in industrial applications. This badge fitting is ideal for organising and identifying cables efficiently.
Type Badge
Colour Transparent
Material Plastic
Fitting type Cable tie
Height 14.81938mm
Labelling ESL label strips
Maximum Temperature +80°C
Min. temperature -40°C
Self adhesive mounting N/A
Suitable For 10 - 25mm²
Width 32.762917mm
Writing area 29 x 8 mm
Writing area length 29mm
Writing area width 8mm

Reviews

Be the first to submit a review

Trustpilot