Phoenix Contact 0830745 KMK 1 Cable Markers White PE 100 pieces 25x6mm

Image Representative of Range

Phoenix Contact 0830745 KMK 1 Cable Markers White PE 100 pieces 25x6mm

MPN
0830745
EAN-13
4046356738583
Order Code
12-6639
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £88.45
10+ £81.63
50+ £72.59
100+ £62.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's KMK 1 badge fitting, part number 0830745, is a plastic cable marker suitable for use with cable ties. It features a writing area of 25 x 6 mm and is transparent. This product is ideal for industrial labelling, ensuring clear identification of cables in various applications.
Type Badge
Colour Transparent
Material Polyethylene (PE)
Fitting type Cable tie
Height 12.81mm
Misc Attribute KMK 1
Self adhesive mounting N/A
Series KMK
Width 28.5mm
Writing area 25 x 6 mm
Writing area length 25mm
Writing area width 6mm

Reviews

Be the first to submit a review

Trustpilot